- RS Stock No.:
- 100-0656
- Mfr. Part No.:
- ISL84781IVZ-T7A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 100-0656
- Mfr. Part No.:
- ISL84781IVZ-T7A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Multiplexers, Intersil
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |