Analog Devices ADG528AKNZ Multiplexer Single 8:1 12 V, 15 V, 18-Pin PDIP
- RS Stock No.:
- 412-589
- Mfr. Part No.:
- ADG528AKNZ
- Brand:
- Analog Devices
View this category
3 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Price Each
£13.58
(exc. VAT)
£16.30
(inc. VAT)
Units | Per unit |
1 - 9 | £13.58 |
10 - 24 | £12.48 |
25 - 49 | £11.96 |
50 - 99 | £11.61 |
100 + | £10.02 |
Packaging Options:
- RS Stock No.:
- 412-589
- Mfr. Part No.:
- ADG528AKNZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 22.86 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |