Recently searched

    Analog Devices ADG508AKRZ Multiplexer Single 8:1 12 V, 15 V, 16-Pin SOIC

    RS Stock No.:
    412-551
    Mfr. Part No.:
    ADG508AKRZ
    Brand:
    Analog Devices
    Analog Devices
    View this category
    1 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £7.91

    (exc. VAT)

    £9.49

    (inc. VAT)

    UnitsPer unit
    1 - 9£7.91
    10 - 24£7.31
    25 - 49£7.13
    50 - 99£7.11
    100 +£5.89
    Packaging Options:
    RS Stock No.:
    412-551
    Mfr. Part No.:
    ADG508AKRZ
    Brand:
    Analog Devices

    Legislation and Compliance


    Product Details

    Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices



    Switches and Multiplexers, Analog Devices

    Specifications

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count16
    Dimensions10 x 4 x 1.5mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    1 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £7.91

    (exc. VAT)

    £9.49

    (inc. VAT)

    UnitsPer unit
    1 - 9£7.91
    10 - 24£7.31
    25 - 49£7.13
    50 - 99£7.11
    100 +£5.89
    Packaging Options: