Sefram SEFRAM7303 Handheld Multimeter
- RS Stock No.:
- 230-7560
- Mfr. Part No.:
- SEFRAM7303
- Brand:
- Sefram
View all Multimeters
Available to back order for despatch when stock is available
Price Each
£125.24
(exc. VAT)
£150.29
(inc. VAT)
Units | Per unit |
1 + | £125.24 |
- RS Stock No.:
- 230-7560
- Mfr. Part No.:
- SEFRAM7303
- Brand:
- Sefram
- COO (Country of Origin):
- TW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Multimeter Type | Handheld |
True RMS | No |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Capacitance Measurement | 100µF |
Model Number p | SEFRAM7303 |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600V |
Battery Type | 2 x LR44 |
Weight | 115g |