Sefram 7335 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 219-3170
- Mfr. Part No.:
- SEFRAM7335
- Brand:
- Sefram
View all Multimeters
Available to back order for despatch when stock is available
Price Each
£297.20
(exc. VAT)
£356.64
(inc. VAT)
Units | Per unit |
1 + | £297.20 |
- RS Stock No.:
- 219-3170
- Mfr. Part No.:
- SEFRAM7335
- Brand:
- Sefram
- COO (Country of Origin):
- TW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram 7335 is a digital and bar graph multimeter. It has a robust, reliable, high performance and accuracy of 0.08%.
Resistance measurement up to 40Mohms
Capacitance measurement up to 10mF
Continuity test with buzzer
Panoramic LCD with backlight and 65 segments bar graph
Capacitance measurement up to 10mF
Continuity test with buzzer
Panoramic LCD with backlight and 65 segments bar graph
Specifications
Attribute | Value |
Multimeter Type | Handheld |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Capacitance Measurement | 10mF |
Display Type | Digital |
Model Number p | 7335 |
Safety Category Level | CAT III, CAT IV |
Minimum Operating Temperature | -10°C |
Weight | 460g |
Battery Type | 9V - 6F22 |
Maximum Operating Temperature | +50°C |
Safety Category Voltage | 600 V, 100V |