FLIR DM62 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5959
- Mfr. Part No.:
- DM62
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 192-5959
- Mfr. Part No.:
- DM62
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR DM62 Digital Multimeter
The DM62 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters. The DM62 features AC/DC voltage range of 0 to 600V, an AC/DC current range of 0 to 10A, and a resistance range of 0 to 6MΩ. This digital multimeter can be operated with one hand thanks to the compact design and easy-to-access buttons. The DM62 features non-contact voltage detection as well as frequency, diode, capacitance, and temperature measurement, 2 m drop-tested and IP40 rated.
Features and Benefits
- Non-contact voltage detection
- AC/DC voltage measurement: 0 to 600V
- AC/DC current measurement: 0 to 10A
- VFD voltage measurement
- Resistance measurement: 0 to 6MΩ
- Diode test and a continuity test
- Measure both AC-DC voltage and current (A, mA, μA)
- Diagnose faults with broad digital multimeter test functions including variable-frequency drive (VFD) mode and voltage range up to 600 V
- Fast Efficient Testing and Troubleshooting
- CAT IV-300V, CAT III600V Safety Category Rating
Applications
- Industrial
- Electrical
- DIY
Frequently asked questions
Q: What is VDF on the DM62 multimeter?
A: DM62 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.
A: DM62 digital multimeters offer variable frequency drive filtering (VDF) to help you accurately analyze non-traditional sine waves and noisy signals.
FLIR
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | DM62 |
Calibrated | UKAS |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum Resistance Measurement | 6MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Safety Category Level | CAT III, CAT IV |
Best DC Current Accuracy | ±0.7 % |
Best Resistance Measurement Accuracy | ±0.9 % |
Best AC Voltage Accuracy | ±1 % |
Weight | 334g |
Battery Type | AAA |
Dimensions | 50 x 80 x 161mm |
Best DC Voltage Accuracy | ±0.4 % |
Width | 50mm |
Safety Category Voltage | 300 V, 600V |
Length | 80mm |
Height | 161mm |
Best AC Current Accuracy | ±1 % |