RS PRO Software & USB Cable Multimeter Software , Cable included

  • RS Stock No. 699-1517
  • Warranty 3 Year
  • Brand RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

ISO-TECH 70 Series Compact Multimeters CAT. IV

IDM70 Series Compact Multimeters with high performance.

IDM71

Large scale display
6000 display count
DCA μA
Data Hold
Min/ Max function
Frequency Counter
Capacitance Measurement
Auto Power Off
Shock resistant (1m drop)
Protective Holster with tilt stand and lead storage

IDM72 additional features

True RMS reading on AC mode
DCA μA, A
ACA A (True rms)

IDM73 additional features

Backlit, Large scale display
True RMS reading on AC mode
DCA μA, A
ACA A (True rms)
Optional RS-232 interface and software

Standards

CAT. IV 600V/ CAT. III 1000V

Supplied with

Test leads, protective holster, 2x1.5V Alkaline type AAA batteries (installed) and manual.

ISO-TECH

Specifications
Attribute Value
Accessory Type Software & USB Cable
For Use With IDM73 Digital Multimeter
Media Included Yes
Cable Included Yes
Calibrated RSCAL
Discontinued product