- RS Stock No.:
- 387-0492
- Mfr. Part No.:
- AN 5806
- Brand:
- Aoip Instrumentation
7 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£470.54
(exc. VAT)
£564.65
(inc. VAT)
Units | Per unit |
1 + | £470.54 |
- RS Stock No.:
- 387-0492
- Mfr. Part No.:
- AN 5806
- Brand:
- Aoip Instrumentation
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Winding resistance tester resolution 10μΩ AOIP OM10
The OM10 micro-ohmmeter measures all resistances and windings from 10 μΩ (resolution) → 50 kΩ.
Ranges from 500 mΩ → 50 kΩ.
Portable and self-contained field enclosure with stand for tabletop use.
Measurements on 4 wires for resistances such as:
- Power supply cable
- Weight continuity braid
- Contact resistance
- Mechanical connection (solder)
- Motor
- Transformer.
Automatic compensation for EMF parasites, eliminating errors in measurement.
Display of the measured resistance value at 20 °C, depending on the ambient temperature and the temperature coefficient of the metal being measured.
Power supply via integral rechargeable battery or mains power.
Delivered in carry case with instructions and mains charger adapter.
Ranges from 500 mΩ → 50 kΩ.
Portable and self-contained field enclosure with stand for tabletop use.
Measurements on 4 wires for resistances such as:
- Power supply cable
- Weight continuity braid
- Contact resistance
- Mechanical connection (solder)
- Motor
- Transformer.
Automatic compensation for EMF parasites, eliminating errors in measurement.
Display of the measured resistance value at 20 °C, depending on the ambient temperature and the temperature coefficient of the metal being measured.
Power supply via integral rechargeable battery or mains power.
Delivered in carry case with instructions and mains charger adapter.
Standards
EN 61010-1
Specifications
Attribute | Value |
---|---|
Accessory Type | Test Lead Set |
For Use With | OM 21 |
- RS Stock No.:
- 387-0492
- Mfr. Part No.:
- AN 5806
- Brand:
- Aoip Instrumentation
Related links
- LCR Meter Accessories
- Aoip Instrumentation LCR Meter Accessory
- RS PRO LCR Meter Chip Test Fixture
- Pomona LCR Meter Accessory
- Aoip Instrumentation Kelvin Clip
- BK Precision LCR Meter Test Lead for Use with 2840 Series
- Peak Electronic Design LCR Meter Adapter for Use with LCR Meter
- Peak Electronic Design LCR Meter Probe Pack for Use with LCR Meter