UKAS(8431516) Fluke 289 with IR3000FC

  • RS Stock No. 843-2758
  • Mfr. Part No. Fluke 289 IR3000FC
  • Brand Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Fluke 289 Multimeter with IR3000FC Connector

Save money when you buy the Fluke 289 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.

Fluke 289 Multimeter

50,000 count, 320 x 240 dot matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies
TrendCapture lets you graphically view logged readings without needing a PC
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow the user to quickly select menu options and scroll through the information screens.
Saved measurements allow the user to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows stand-alone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary; 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
LoZ: low input impedance function helps prevents false readings due to "ghost voltage"
50 ohm range for motor winding and low ohm measurements
Low pass filter, allows for accurate measurements of motor drives
CAT III 1000 V / CAT IV 600 V safety rated

Fluke IR3000 FC Connector Fluke CONNECT™

Connect your Fluke test tool with the ir3000 FC connector and get all the benefits of the Fluke Connect™ app
Fluke Connect ir3000 FC Connector allows you to wirelessly transfer data from your existing Fluke Tools to your smart phone
Fits over the IR port of your existing Fluke Tools
Upgradeable by USB
Immediately enables you to graph, save and share the tool's reading with your team from your smart phone
Supported Fluke tools:
289 and 287 True-RMS Multimeters
189 Multimeter
789 ProcessMeter™

48 In stock for delivery within 2 working days
Price Each
£ 552.00
(exc. VAT)
£ 662.40
(inc. VAT)
Units
Per unit
1 +
£552.00
Not available for guaranteed pre 9am/10am delivery
Related Products
The Fluke 289 is optimised for industrial and ...
Description:
The Fluke 289 is optimised for industrial and field service professionals involved in the installation and maintenance or support of facilities or critical systems. It is the next generation of high performance industrial logging multimeters. Compatible with Fluke Connect, which is designed to solve complex problems in electronics, plant automation, ...
Rugged cases for protecting Fluke handheld test tools ...
Description:
Rugged cases for protecting Fluke handheld test tools in extreme work environments. Unbreakable, watertight, airtight, dustproof, chemical resistant and corrosion proofIP Rating: IP67: Case Material: Polypropylene copolymerAutomatic purge valve for quick equalization after changes in atmospheric pressureCXT80: For use with Fluke 80 Series, 187//189 and model 27 digital multimetersCXT170: For ...
Rugged cases for protecting Fluke handheld test tools ...
Description:
Rugged cases for protecting Fluke handheld test tools in extreme work environments. Unbreakable, watertight, airtight, dustproof, chemical resistant and corrosion proofIP Rating: IP67: Case Material: Polypropylene copolymerAutomatic purge valve for quick equalization after changes in atmospheric pressureCXT80: For use with Fluke 80 Series, 187//189 and model 27 digital multimetersCXT170: For ...
Rugged cases for protecting Fluke handheld test tools ...
Description:
Rugged cases for protecting Fluke handheld test tools in extreme work environments. Unbreakable, watertight, airtight, dustproof, chemical resistant and corrosion proofIP Rating: IP67: Case Material: Polypropylene copolymerAutomatic purge valve for quick equalization after changes in atmospheric pressureCXT80: For use with Fluke 80 Series, 187//189 and model 27 digital multimetersCXT170: For ...