TDK, 0805 (2012M) Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.9 μH ±10% Multilayer 30mA Idc Q:45
- RS Stock No.:
- 644-6008
- Mfr. Part No.:
- MLF2012A3R9KT
- Brand:
- TDK
350 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.103
(exc. VAT)
£0.124
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.103 | £1.03 |
100 - 240 | £0.082 | £0.82 |
250 - 490 | £0.072 | £0.72 |
500 - 990 | £0.067 | £0.67 |
1000 + | £0.062 | £0.62 |
*price indicative |
- RS Stock No.:
- 644-6008
- Mfr. Part No.:
- MLF2012A3R9KT
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip inductor, MLF2012 Series
For high-frequency (layered)
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 μH |
Maximum DC Current | 30mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Dimensions | 2 x 1.25 x 1.25mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 650mΩ |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 80MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 45 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- TDK 3.9 μH ±10% Multilayer 30mA Idc Q:35