- RS Stock No.:
- 644-5229
- Mfr. Part No.:
- MLG0603S1N0CT000
- Brand:
- TDK
14330 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.046
(exc. VAT)
£0.055
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.046 | £0.46 |
100 - 240 | £0.037 | £0.37 |
250 - 490 | £0.032 | £0.32 |
500 - 990 | £0.03 | £0.30 |
1000 + | £0.028 | £0.28 |
*price indicative |
- RS Stock No.:
- 644-5229
- Mfr. Part No.:
- MLG0603S1N0CT000
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Inductor, MLG0603S Series
For high-frequency (layered)
Specifications
Attribute | Value |
---|---|
Inductance | 1 nH |
Maximum DC Current | 600mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 100mΩ |
Maximum Self Resonant Frequency | 14.4GHz |
Minimum Quality Factor | 4 |
Minimum Operating Temperature | -55°C |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Related links
- Wurth, WE-MK Multilayer Surface Mount Inductor 1 nH 5% 470mA Idc Q:4
- TDK, 0201 (0603M) Multilayer Surface Mount Inductor 100 nH ±5%...
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 3 nH ±0.2nH...
- TDK, 0201 (0603M) Multilayer Surface Mount Inductor 33 nH ±5%...
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 3.9 nH ±0.2nH...
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a...
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 1 nH ±0.2nH...
- Wurth, 0201 (0603M) Multilayer Surface Mount Inductor 1 nH 120mA Idc