Alpha Wire EcoCable Mini Control Cable, 3 Cores, 0.61 mm², ECO, Unscreened, 30m, Grey Modified Polyphenylene Ether MPPE
- RS Stock No.:
- 832-4799
- Mfr. Part No.:
- 78043 SL005
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 832-4799
- Mfr. Part No.:
- 78043 SL005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Wire EcoCable Mini - 300 V Unshielded, Multiconductor
The unshielded EcoCable Mini range from Alpha Wire is a 300 Volt electrical cable which is fully recyclable due to its mPPE sheath and insulation construction. This stranded cable can handle extreme temperatures, contains zero halogens and is smaller and lighter than its PVC equivalent.
Features and Benefits
Temperature Range: -40°C to +80°C
Tinned copper conductors
mPPE insulation and jacket
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
Available in several sizes of AWG
How do communication cables work?
Communication cables work by sending information between two points, often at long distances via their copper conductors or optical fibres. Data communication requires clean transmission with little to no interference from external sources.
What is mPPE?
mPPE is a modified polyphenylene ether thermoplastic. Cables made from mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.
Product Application Information
Communication cables are used in a wide range of applications such as radio transmitters, electronic circuits, telecommunication, automation and studios. They are also suitable for use in NFPA 79 applications. The purpose of NFPA 79 is to provide safeguards for industrial machinery and to protect operators, equipment, facilities, and work-in-progress from fire and electrical hazards.
Approvals
UL AWM 21460 UL VW-1 CSA I A/B FT1 CE RoHS REACH WEEE ISO 10993-5
EcoCable Mini 300 V Unshielded, Multiconductor
Conductors: 3, Black, Red, White
Nominal Diameter: 0.150 inch (3.81 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/32
Insulation Thickness: 0.007 (0.18 mm)
20 AWG (0.616 mm²)
Jacket Colour: Slate
Nominal Diameter: 0.150 inch (3.81 mm)
Jacket Thickness: 0.015 inch (0.38 mm)
Stranding: 19/32
Insulation Thickness: 0.007 (0.18 mm)
20 AWG (0.616 mm²)
Jacket Colour: Slate
Specifications
Attribute | Value |
---|---|
Series | EcoCable Mini |
Number of Cores | 3 |
Cross Sectional Area | 0.61 mm² |
Screened/Unscreened | Unscreened |
Length | 30m |
Control Cable Type | ECO |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
Outer Diameter | 3.81mm |
Sheath Material | Modified Polyphenylene Ether MPPE |
Standards Met | CE, CSA, UL |
Insulation Material | MPPE |
Fire Behaviour | Halogen Free |
Minimum Operating Temperature | -40°C |
Core Strands | 19/0.203 mm |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 10 x Diameter |
Conductor Material | Tinned Copper |
Screen Type | Unscreened |
Drain Wire | No |
Voltage Rating | 300 V |
- RS Stock No.:
- 832-4799
- Mfr. Part No.:
- 78043 SL005
- Brand:
- Alpha Wire