Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

RS PRO 5 Core Screened Industrial Cable, 0.22 mm² Grey 500m Reel

RS Stock No.:
812-4779
Brand:
RS PRO
RS PRO
soaglobalnew.JPG
View all Multicore Industrial Cable
17 In stock - FREE next working day delivery available
Add to Basket
Reel(s)

Added

Price 1 Reel of 500 Metre(s)

£330.83

(exc. VAT)

£397.00

(inc. VAT)

Reel(s)Per ReelPer Metre*
1 +£330.83£0.662
*price indicative
RS Stock No.:
812-4779
Brand:
RS PRO
COO (Country of Origin):
CN

Technical Reference


Legislation and Compliance

COO (Country of Origin):
CN

Product Details

Overall Foil-screened Multi-conductor



Features and Benefits



Applications



What are the Advantages of Foil Shielding?



Why RS Pro?



Warning


Specifications

AttributeValue
Number of Cores5
Cross Sectional Area0.22 mm²
Screened/UnscreenedScreened
Length500m
Sheath ColourGrey
American Wire Gauge24 AWG
Outer Diameter4.95mm
Current Rating1 A
Screen TypeFoil
Maximum Operating Temperature+70°C
Core Strands7/0.2 mm
Minimum Operating Temperature-20°C
Sheath MaterialPolyvinyl Chloride PVC
Voltage Rating300 V
Conductor MaterialCopper
Insulation MaterialSR-PVC
Fire BehaviourFlame Retardant
Drain WireYes
Minimum Bend Radius5 x Diameter
17 In stock - FREE next working day delivery available
Add to Basket
Reel(s)

Added

Price 1 Reel of 500 Metre(s)

£330.83

(exc. VAT)

£397.00

(inc. VAT)

Reel(s)Per ReelPer Metre*
1 +£330.83£0.662
*price indicative