- RS Stock No.:
- 749-1576
- Mfr. Part No.:
- 6459 OR001
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 749-1576
- Mfr. Part No.:
- 6459 OR001
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Wire 300 V Single-Pair Fieldbus Type A Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -30°C to +105° C
Blue-Orange conductor colour coding
Tinned copper conductors
Polyolefin insulation
Foil shielding
Orange PVC jacket
UL sunlight resistant
Standards and Approvals
UL PLTC-ER, UL CM, UL ITC, CSA CM
Fieldbus Cable Type A - 30 m Reel
Fieldbus cables are mainly used in the field as they are ideal for measurement and control systems and can handle high rates of data. The standards for the different Fieldbus types begin with Type A which meets the strictest demand requirements to Type D.
6459 OR005
Pairs: 1
Conductor: 18 AWG (0.90 mm²)
Stranding: 7/26 AWG (7 x 0.40 mm)
Nominal Diameter: 0.253 inch (6.43 mm)
Conductor: 18 AWG (0.90 mm²)
Stranding: 7/26 AWG (7 x 0.40 mm)
Nominal Diameter: 0.253 inch (6.43 mm)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.9 mm² |
Number of Cores | 2 |
American Wire Gauge | 18 AWG |
Screened/Unscreened | Screened |
Length | 305m |
Sheath Colour | Orange |
Outer Diameter | 6.43mm |
Series | Alpha Essentials |
Voltage Rating | 300 V |
Core Strands | 7/0.4 mm |
Standards Met | CE, CSA, UL |