- RS Stock No.:
- 740-4569
- Mfr. Part No.:
- B953062 GE321
- Brand:
- Alpha Wire
12 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£136.49
(exc. VAT)
£163.79
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | £136.49 | £2.73 |
5 - 9 | £131.44 | £2.629 |
10 + | £126.25 | £2.525 |
*price indicative |
- RS Stock No.:
- 740-4569
- Mfr. Part No.:
- B953062 GE321
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Alpha Wire Pro-Tekt European Cable System
The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.
Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.
Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.
Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.
Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.
Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.
Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.
Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.
Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.
Features and Benefits
Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance
Product Application Information
Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.
The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.
The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.
Approvals
IEC EN 60332-1 IEC EN 60332-2 UL CM UL AWM 2464 VW-1 CSA CMG FT-4
Pro-Tekt 300 V Foil Shielded, Multiconductor
Conductors: 6, Black, Brown, Red, Orange, Yellow, Green
Nominal Diameter: 0.204 inch (5.18 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey
Nominal Diameter: 0.204 inch (5.18 mm)
Jacket Thickness: 0.032 inch (0.81 mm)
Stranding: 7/32
Insulation Thickness: 0.010 (0.25 mm)
24 AWG (0.23 mm²)
Jacket Colour: Grey
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.23 mm² |
Number of Cores | 6 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 50m |
Shield Type | Foil |
Sheath Colour | Grey |
Outer Diameter | 5.18mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Core Strands | 7/0.20 mm |
Series | Pro-Tekt |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Minimum Operating Temperature | -30°C |
Shielded/Unshielded | Shielded |
Standards Met | CE, CSA Certified, UL |
Fire Behaviour | Flame Retardant |
- RS Stock No.:
- 740-4569
- Mfr. Part No.:
- B953062 GE321
- Brand:
- Alpha Wire
Related links
- Alpha Wire Multicore Data Cable 10 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 6 Cores Unscreened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.23 mm² 24 AWG 50m, Grey Sheath
- Alpha Wire Multicore Data Cable 15 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 4 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 2 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 3 Cores Screened Grey Sheath
- Alpha Wire Multicore Data Cable 8 Cores Screened Grey Sheath