RS PRO 12 Core Tinned Copper Braid Industrial Cable, 0.22 mm² Black 25m Reel

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS Pro Screened Multicore Cable - Core Strands 7/0.2mm

From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable considerably reduces tripping hazards and improves the overall appearance of electrical equipment. All models are highly reliable and excellent quality.

Features and Benefits

• 7/0.2 mm core strands
• Various lengths
• Bend radius will be 8 x outer diameter
• Core/Screen capacitance (nominal) 95pF/m
• Black PVC sheath
• Tinned copper braid

What kind of protection do these cables have?

If safety and reliability is of paramount importance to your application, these screened cables can ensure complete confidence with that situation. Each cable is fully insulated within a black PVC sheath, fully protecting it from the elements. Within the PVC cover itself, the multicores are protected by a tinned copper braid, ensuring that any damage to the cable from everyday activities will be non existent.

Who uses multi-core cable?

Due to the excellent conductor which copper makes, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers and various other audio equipment can essentially have one cable linked up to the device. As opposed to having varying wires running across the floor.

What is multi core cable used for?

It's impossible to list the entirety of usefulness this type of cable can provide, but as an example, some of the types of applications would be:

• Entertainment and audio industry
• Machines and factory control equipment
• Large control pads
• DIN-Rail terminals
• Conveyor belts

What is multicore industrial cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

How flexible is this multicore cable?

The bend radius is measured by the outer diameter of the cable, multiplied by 8.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.

Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace cabling in almost any industry, RS Pro has the solution you need.

Standards

Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616

Specifications
Attribute Value
Number of Cores 12
Cross Sectional Area 0.22 mm²
Screened/Unscreened Screened
Length 25m
Sheath Colour Black
American Wire Gauge 24 AWG
Outer Diameter 6.9mm
Current Rating 1 A
Screen Type Tinned Copper Braid
Maximum Operating Temperature +80°C
Core Strands 7/0.2 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Fire Behaviour Flame Retardant
Drain Wire No
Minimum Operating Temperature -20°C
Insulation Material PVC
Conductor Resistance 86.2 Ω/km
Conductor Material Copper
106 In stock for FREE next working day delivery
Price 1 Reel of 25 Metre(s)
£ 50.98
(exc. VAT)
£ 61.18
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£50.98
£2.039
*price indicative
Related Products
IBS cables for industrial communications and field bus ...
Description:
IBS cables for industrial communications and field bus in sensors / actuators. Remote bus cable (RBC)Suitable for stationary applicationsData pairs (3 pairs x 2 cores x 0.22mm2) Foil screenShielding braid made from copper wiresOuter sheath PVC, flame-resistant, violet RAL 4001.
Flexible, flame retardant screened and jacketed cables designed ...
Description:
Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.
Computer EIA RS-232/423 Cable, 24 AWG stranded (7x32) ...
Description:
Computer EIA RS-232/423 Cable, 24 AWG stranded (7x32) tinned copper conductors, Datalene® insulation, overall Beldfoil® (100% coverage) + tinned copper braid shield (65% coverage), drain wire, PVC jacket.
Our line-up of standard communication and control cables ...
Description:
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to ...