RS PRO 10 Core Aluminium/PET Foil Industrial Cable, Grey

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Overall Foil-screened Multi-conductor

From RS Pro, this multi-conductor and drain wire cable is ideal for data applications. With an overall foil screen and tinned copper wire, the cable ensures effective grounding, keeping unwanted electrical noise away from the circuit. These advantages mean this foil screened cable can be used confidentially in 232 applications, as well as for computer interconnection.

The cores are insulated with PVC and wrapped in an aluminsied polyester tape, encased in a PVC outer sheath.

Features and Benefits

• Overall Foil Screen
• Tinned Copper Conductors
• 300V Voltage Rating
• Max Conductor DC Resistance @20°C: 95.8 Capacitance (PF/M)
• Attenuation: 6dB/100m@1MHz
• Max Temperature Rating: +80°C

Applications

Foil-screened data cable is used in the internal wiring of electronic equipment where high speed data transmission is a plus. The foil shielding also means the cable can stand up to high-frequency RFI applications. Typical applications include;

• Computer Wiring
• Point of Sale Equipment
• Process and Control
• Data Transmission

What are the Advantages of Foil Shielding?

Foil shielding is cheap and light-weight, and often used as a cheaper alternative to braided cables when it comes to EMI and RFI suitability, as well as offering complete shielding coverage. It also offers more space-saving options with lower cable diameters for use in smaller devices.

Unfortunately, foil shielding it is not as durable as braided shielding, and is not suitable to high-flex applications.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.

Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace cabling in almost any industry, RS Pro has the solution you need.

Standards

UL Recognised

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Warning

  • These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Specifications
Attribute Value
Number of Cores 10
Screened/Unscreened Screened
Sheath Colour Grey
American Wire Gauge 24
Outer Diameter 6.4mm
Screen Type Aluminium/PET Foil
Maximum Operating Temperature +80°C
Core Strands 7/0.203 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Conductor Material Tinned Copper
Insulation Material PVC
Conductor Resistance 89 Ω/km
Discontinued product