- RS Stock No.:
- 211-9089
- Mfr. Part No.:
- 6XV1881-2A
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 211-9089
- Mfr. Part No.:
- 6XV1881-2A
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6XV1881-2A is a Industrial Ethernet FastConnect TP Robust Food Cable GP 2x2 (PROFINET Type C), TP installation cable for use in the food beverages and tobacco industry, 4-core CAT5E, sold by the meter, delivery length max. 1000 m, Minimum ord
UV radiation resistant
Silicon-free
Silicon-free
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Screened/Unscreened | Screened |
Length | 20m |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Sheath Colour | Green |
Outer Diameter | 6.5mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 100 Ω |
Standards Met | CE, RoHS Compliant |
Series | 6XV18 |
Shielded/Unshielded | Shielded |
Voltage Rating | 80 V |