- RS Stock No.:
- 187-2103
- Mfr. Part No.:
- M14328 BK001
- Brand:
- Alpha Wire
Available to back order for despatch 23/07/2024
Added
Price 1 Reel of 305 Metre(s)
£565.25
(exc. VAT)
£678.30
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £565.25 | £1.853 |
*price indicative |
- RS Stock No.:
- 187-2103
- Mfr. Part No.:
- M14328 BK001
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
Product Details
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 2 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Unscreened |
Length | 305m |
Shield Type | Foil |
Sheath Colour | Black |
Outer Diameter | 3.38mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 61 Ω |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -20°C |
Series | M14328 |
Core Strands | 7/32 AWG |
Voltage Rating | 300 V |
- RS Stock No.:
- 187-2103
- Mfr. Part No.:
- M14328 BK001
- Brand:
- Alpha Wire
Related links
- Alpha Wire Multicore Data Cable 7 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 3 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 4 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 5 Cores Unscreened Grey Sheath
- Alpha Wire Twisted Pair Data Cable 0.241 mm² 24 AWG 30m, Grey Sheath
- Alpha Wire Multicore Data Cable 8 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 6 Cores Unscreened Grey Sheath
- Alpha Wire Multicore Data Cable 2 Cores Unscreened, Grey Sheath