- RS Stock No.:
- 851-3646
- Mfr. Part No.:
- 22-31-002215
- Brand:
- Gerber
- RS Stock No.:
- 851-3646
- Mfr. Part No.:
- 22-31-002215
- Brand:
- Gerber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Blade Material | Steel |
Features | Fine Edge Blade |
Handle Material | Steel |
Closed Length | 111mm |
Overall Length | 187 mm |
Sheath Material | Rubber |