- RS Stock No.:
- 763-8104
- Mfr. Part No.:
- 22-01944
- Brand:
- Gerber
10 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£31.75
(exc. VAT)
£38.10
(inc. VAT)
Units | Per unit |
1 + | £31.75 |
- RS Stock No.:
- 763-8104
- Mfr. Part No.:
- 22-01944
- Brand:
- Gerber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Strap Cutter
One handed strap cutter designed for quick cutting of webbing, belts and clothing in emergency situations. Stainless Steel blade.
111mm length
Built in window breaker
Manufacturer lifetime warranty
Built in window breaker
Manufacturer lifetime warranty
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Blade Material | Stainless Steel |
Knife Type | Multitool |
Handle Material | Moulded Nylon |
Closed Length | 111mm |
Blade Type | Curved |
Overall Length | 111 mm |
Retractable | Yes |
Weight | 63g |
Related links
- Gerber Compact Sport Straight 109mm Closed Length, 192g
- Gerber Dime Straight 71mm Closed Length, 64g
- Gerber Dime Straight 70mm Closed Length, 62g
- RS PRO Straight 130mm Closed Length, 29g
- Leatherman Wave+ Straight 100mm Closed Length, 241g
- Leatherman Straight 115mm Closed Length
- Leatherman Straight 100mm Closed Length
- Bear Grylls Ultimate 101mm Closed Length, 250g