- RS Stock No.:
- 569-341
- Brand:
- RS PRO
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 569-341
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Foam Cleaner
Combines detergents and solvents for the effective removal of ingrained dirt and grease.
Suitable for use on wood, metal, glass and painted surfaces etc.
Non-abrasive.
Supplied in 400ml aerosol
Non-abrasive.
Supplied in 400ml aerosol
Note
Avoid electrical contacts, and do not allow product to dry on glass surfaces
Caution
Pressurised container
Warning
Extremely Flammable
Foam Cleanser
Suitable for use on wood, metal, glass and painted surfaces etc
Non-abrasive
Avoid electrical contacts
Do not allow product to dry on glass surfaces
Non-abrasive
Avoid electrical contacts
Do not allow product to dry on glass surfaces
Combines detergents and solvents for the effective removal of ingrained dirt and grease.
Specifications
Attribute | Value |
---|---|
Package Type | Aerosol |
Package Size | 400 ml |
Application | Glass, Metal, Paint, Wood |
Product Category | Foam |