- RS Stock No.:
- 537-066
- Mfr. Part No.:
- 9144/RSA
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 537-066
- Mfr. Part No.:
- 9144/RSA
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Fluke 9144 Field Metrology Wells
Temperature range between 50ºC and 660ºC
Lightweight, portable, and fast
Cool to 50°C in 15 minutes and heat to 660 °C in 15 minutes
Metrology performance in accuracy, stability, uniformity, and loading
LCD display continuously shows many useful operating parameters including the block temperature, the current set-point, block stability, and heating and cooling status.
Multiple sized sensor holes to accept a wide range of temperature sensor diameters
Lightweight, portable, and fast
Cool to 50°C in 15 minutes and heat to 660 °C in 15 minutes
Metrology performance in accuracy, stability, uniformity, and loading
LCD display continuously shows many useful operating parameters including the block temperature, the current set-point, block stability, and heating and cooling status.
Multiple sized sensor holes to accept a wide range of temperature sensor diameters
9144-P Additional Features
Combines the drywell heat source with a built-in readout eliminating the need to take two instruments to the field.
Built-in two-channel readout for PRT, RTD, thermocouple and 4-20 mA current with 24V loop power for transmitter loop, comparison calibration, or a simple check of a thermocouple sensor.
On-board automation and results documentation
Built-in two-channel readout for PRT, RTD, thermocouple and 4-20 mA current with 24V loop power for transmitter loop, comparison calibration, or a simple check of a thermocouple sensor.
On-board automation and results documentation
Supplied with
Type 'A' well insert, Power Cord, RS-232 Cable, User Guide, Technical Manual CD, Report of Calibration, Well Insulator, insert removal tool, 9930 Interface-it Software and Users Guide
.
9144-P is additionally supplied with: 6-pin DIN Probe Connector, Test Lead Kit, 3 clamp-on ferrite suppressorFluke Field Metrology Wells
The Fluke Field metrology well is packed with functionality and remarkably easy to use. It is lightweight, small and features quick to reach temperature set points that are stable, uniform and accurate. This industrial temperature loop calibrator is perfect for
performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors. With this advance application-specific tool, there is no need to carry additional tools to the field. This optional built-in two-channel readout reads resistance, voltage and 4mA to 20mA current with 24V loop power. It will extend high-performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance.
performing transmitter loop calibrations, comparison calibrations or simple checks of thermocouple sensors. With this advance application-specific tool, there is no need to carry additional tools to the field. This optional built-in two-channel readout reads resistance, voltage and 4mA to 20mA current with 24V loop power. It will extend high-performance to the industrial process environment by maximizing portability, speed and functionality with little compromise to metrology performance.
Features and Benefits
Temperature ranges between 50°C and 660°C
Lightweight, portable and fast
Cool to 50°C in 15 minutes and heat to 660°C in 15 minutes
Metrology performance in accuracy, stability, uniformity and loading
LCD display continuously shows many useful operating parameters including the block temperature, current set point, block stability and heating and cooling status
Multiple sized sensor holes to accept a wide range of temperature sensor diameters
RS-232 interface
NVLAP accredited calibration included
Built-in RTD thermometer
RTD resistance range 0ohms to 400ohms
Temperature ranges between 50°C and 660°C
Lightweight, portable and fast
Cool to 50°C in 15 minutes and heat to 660°C in 15 minutes
Metrology performance in accuracy, stability, uniformity and loading
LCD display continuously shows many useful operating parameters including the block temperature, current set point, block stability and heating and cooling status
Multiple sized sensor holes to accept a wide range of temperature sensor diameters
RS-232 interface
NVLAP accredited calibration included
Built-in RTD thermometer
RTD resistance range 0ohms to 400ohms
Applications
Process control automation
Manufacturing
Instrumentation
Process control automation
Manufacturing
Instrumentation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Fluke 9140 Series Field Metrology Wells
The Fluke 9140 series Field Metrology Well is designed to be reliable, stable heat sources that can be used in the field or laboratory to accurately calibrate temperature sensors & probes at know temperatures/ The 9140 series extends high performance portable temperature calibration to the industrial process environment by maximizing portability, speed, and functionality with little compromise to metrology performance.,Quick to reach temperature set points, yet stable, uniform, and accurate, a Fluke 9140 series industrial temperature calibrator is perfect for performing transmitter loop calibrations, comparison calibrations, or simple checks of thermocouple sensors.
Specifications
Attribute | Value |
---|---|
Maximum Current Measurement | 20mA |
Battery Life | 25 h |
Power Source | Mains |
Dimensions | 290 x 185 x 295mm |
Weight | 7.7kg |
Height | 295mm |
Length | 290mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | 9144 |
Width | 185mm |