- RS Stock No.:
- 192-6589
- Mfr. Part No.:
- ANT-GSMPUKS2-SMA
- Brand:
- RF Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-6589
- Mfr. Part No.:
- ANT-GSMPUKS2-SMA
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
Product Details
Miniature GSM Helical Antenna
850 900 / 1800 / 1900 / 2100MHz
Active gain: +3dBi
VSWR <2.5:1
2.5m RG174 Coax to SMA male
Total Height 100mm
Alternative Connectors:
FME / TNC / SMA / MMCX
60ohm Impedance
Operating Temp -40 to +80degrees
850 900 / 1800 / 1900 / 2100MHz
Active gain: +3dBi
VSWR <2.5:1
2.5m RG174 Coax to SMA male
Total Height 100mm
Alternative Connectors:
FME / TNC / SMA / MMCX
60ohm Impedance
Operating Temp -40 to +80degrees
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 1710 → 2170 MHz |
Connector Type | SMA |
Antenna Physical Form | Puck |
Gain | 2dBi |
Antenna Mounting Type | Wall/Pole |
Antenna Directivity | Omnidirectional |