- RS Stock No.:
- 176-6860
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6860
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRST series Blade Multiband Antenna has Operating Temperature Range -40 ˚C to +60 ˚C and impedance is 50 ohm.
Antenna Mounting Type Through Hole/Bolted
Gain 3dBi
Antenna Directivity Omnidirectional
Gain 3dBi
Antenna Directivity Omnidirectional
Specifications
Attribute | Value |
---|---|
Frequency Range | 1575 MHz, 1710 → 2690 MHz, 699 → 960 MHz |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Blade |
Gain | 3dBi |
Antenna Directivity | Omnidirectional |