- RS Stock No.:
- 176-6838
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6838
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The RS PRO RRPC series LTE Antenna has Operating Temperature Range -40 ˚C to +85 ˚C and impedance is 50 ohm.
Antenna Mounting Type Through Hole/Bolted
Gain -0.7 dBi, 2.8 dBi, 2.7dBi
Antenna Directivity Omnidirectional
Gain -0.7 dBi, 2.8 dBi, 2.7dBi
Antenna Directivity Omnidirectional
Specifications
Attribute | Value |
---|---|
Frequency Range | 1710 → 1990 MHz, 1920 → 2170 MHz, 824 → 960 MHz |
Gain | -0.7 dBi, 2.8 dBi, 2.7dBi |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Patch |
Antenna Directivity | Omnidirectional |