- RS Stock No.:
- 176-6826
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-6826
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Frequency Range | 1710 → 1880 MHz, 825 → 960 MHz |
Connector Type | SMA |
Antenna Mounting Type | Through Hole/Bolted |
Connector Gender | Male |