PCTEL 710274 Stick Multi-Band Antenna with N-type Connector Connector, 2.4 GHz, 5.9 GHz, WiFi

Get a bulk buy discount

Add 5 more to save £15.20

View bulk pricing options

Subtotal (1 unit)*

£101.37

(exc. VAT)

£121.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£101.37-
5 +£98.33£15.20

*price indicative

RS Stock No.:
917-582
Mfr. Part No.:
710274
Brand:
PCTEL
Find similar products by selecting one or more attributes.
Select all

Brand

PCTEL

Product Type

Multi-Band Antenna

RF Protocols

WiFi

Minimum Frequency

2.4GHz

Connector Type

N-type Connector

Gain

5.1dBi

Antenna Mount Type

Wall/Pole

Antenna Physical Form

Stick

Internal/External

External

Series

Smarteq

Directivity

Omni-Directional

Maximum Frequency

5.9GHz

Connector Gender

Female

Lead Included

Yes

Standards/Approvals

ROHS

Number of Bands

2

COO (Country of Origin):
CN
The PCTEL Smarteq WiFi Dual Band Omni Antenna is an Advanced solution designed for optimal WiFi connectivity, providing robust performance across various wireless applications. Its Durable construction ensures reliable operation in demanding environments.

Supports frequency ranges of 2.4 to 2.485 GHz and 4.9 to 5.9 GHz

Offers a Peak gain of 5.1 dBi at 2.4 GHz and 5 dBi at 5 GHz

Features Durable design for enhanced performance and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy