Amphenol Procom ProshotG-B-RP-S Dome Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200 MHz, 4G/5G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£75.16

(exc. VAT)

£90.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£75.16
5 +£70.66

*price indicative

RS Stock No.:
870-497
Mfr. Part No.:
ProshotG-B-RP-S
Brand:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Minimum Frequency

617MHz

Connector Type

SMA Male

Antenna Physical Form

Dome

Antenna Mount Type

Through Hole

Internal/External

External

Series

Proshot

Directivity

Omni-Directional

Maximum Frequency

7200MHz

Connector Gender

Male

Standards/Approvals

CE

COO (Country of Origin):
MK
The Amphenol Procom antenna is a versatile wideband Terminal antenna designed to deliver exceptional coverage across a broad frequency range of 617 - 7200 MHz, suitable for a variety of communication applications.

Handles input power of up to 50 W for robust performance

Engineered with IP67 and IK10 ratings for superior weather and impact resistance

Omnidirectional pattern provides consistent signal coverage from all directions

Compatible with multiple antennas for MIMO applications, enhancing data throughput

Efficient operation with efficiency ratings exceeding 85% for reliable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy