Amphenol Procom ProshotG-B-S Dome Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200 MHz, 4G/5G

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£75.16

(exc. VAT)

£90.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£75.16
5 +£70.66

*price indicative

RS Stock No.:
870-496
Mfr. Part No.:
ProshotG-B-S
Brand:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Minimum Frequency

617MHz

Connector Type

SMA Male

Antenna Physical Form

Dome

Antenna Mount Type

Through Hole

Internal/External

External

Series

Proshot

Directivity

Omni-Directional

Maximum Frequency

7200MHz

Connector Gender

Male

Standards/Approvals

CE

COO (Country of Origin):
MK
The Amphenol Procom wideband Terminal antenna provides comprehensive coverage across an expansive frequency range of 617 - 7200 MHz, making it suitable for various applications including 2G/3G/4G and 5G networks.

Handles input power up to 50 W for extensive operational capacity

Offers high efficiency exceeding 85% to maximise performance

Built to IP67 and IK10 standards for weather and impact resistance

Omnidirectional pattern ensures consistent performance across different environments

Compatible with multiple antennas for MIMO applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy