Amphenol Procom ProEdge-B-G1-L2-W2-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200 MHz, 4G, 5G

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£186.99

(exc. VAT)

£224.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£186.99
5 +£175.78

*price indicative

RS Stock No.:
870-493
Mfr. Part No.:
ProEdge-B-G1-L2-W2-S/S/RP-S
Brand:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

RF Protocols

4G, 5G cellular

Product Type

Multi-Band Antenna

Minimum Frequency

617MHz

Connector Type

SMA Male

Internal/External

External

Antenna Physical Form

Disc

Gain

3dB

Antenna Mount Type

Through Hole

Series

ProEdge

Maximum Frequency

7200MHz

Connector Gender

Male

Standards/Approvals

EU

COO (Country of Origin):
MK
The Amphenol Procom multi-purpose antenna designed for seamless connectivity across multiple technologies, including LTE and Wi-Fi, catering specifically to both fixed and mobile endpoint device applications.

In-built 2x2 MIMO antenna supports LTE/4G frequencies from 617 to 3800 MHz

Optional GNSS antenna offers full hemispherical coverage for GPS, Glonass, Beidou, and Galileo

Designed for robust environments with IP69 ingress protection and IK10 impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy