Amphenol Procom ProConnect Plus-B-TH-G1-L4-S/S Dome Multi-Band Antenna with SMA Male Connector, 617 MHz, 7200 MHz, 4G,

Image representative of range

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

£183.33

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£183.33-
5 +£172.336%

*price indicative

RS Stock No.:
870-492
Mfr. Part No.:
ProConnect Plus-B-TH-G1-L4-S/S
Brand:
Amphenol Procom
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Procom

Product Type

Multi-Band Antenna

RF Protocols

4G, 5G cellular

Minimum Frequency

617MHz

Connector Type

SMA Male

Antenna Mount Type

Through Hole

Antenna Physical Form

Dome

Gain

3dB

Internal/External

External

Series

ProConnect Plus

Maximum Frequency

7200MHz

Connector Gender

Male

Standards/Approvals

EU

COO (Country of Origin):
MK
The Amphenol Procom antenna offers a unique combination of a 4x4 MiMo LTE and 6x6 WiFi 6E antenna for sophisticated connectivity across multiple cellular technologies and WiFi standards.

Supports 2G/3G/4G/5G, CBRS and WiFi 6E across a broad frequency range

In-built GNSS antenna enables multi-delivery capabilities including GPS

Complies with IP69 for maximum ingress protection

Features high gain, low noise amplifier for optimal signal quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy