TE Connectivity L001414-02 Dome Multi-Band Antenna with N-Female Connector, 698 MHz, 4200 MHz, 4G/5G

Subtotal (1 box of 480 units)*

£4,916.16

(exc. VAT)

£5,899.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +£10.242£4,916.16

*price indicative

RS Stock No.:
857-908
Mfr. Part No.:
L001414-02
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Multi-Band Antenna

RF Protocols

4G/5G

Connector Type

N-Female

Minimum Frequency

698MHz

Gain

4.8dB

Antenna Physical Form

Dome

Internal/External

External

Antenna Mount Type

Wall

Series

L0014

Directivity

Directional

Maximum Frequency

4200MHz

Connector Gender

Female

Lead Included

No

Standards/Approvals

ROHS

COO (Country of Origin):
VN
The TE Connectivity antenna designed for extensive frequency ranges, supporting applications across 698-960, 1710-2690, and 3300-3800 MHz. It excels in providing reliable communication performance while maintaining Compact dimensions suitable for various installations.

Operates within a frequency range of 698-960/1710-2690/3300-3800 MHz

Constructed with Durable PC + ABS materials for robustness

Designed to withstand extreme temperatures from -40°C to 85°C

Max Input Power of 50 Watts ensures high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy