TE Connectivity L001414-01 Dome Multi-Band Antenna with N-Female Connector, 698 MHz, 7125 MHz, 4G/5G

Subtotal (480 units, in boxes of 480)*

£4,774.08

(exc. VAT)

£5,728.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +£9.946£4,774.08

*price indicative

RS Stock No.:
857-906
Mfr. Part No.:
L001414-01
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

4G/5G

Product Type

Multi-Band Antenna

Connector Type

N-Female

Minimum Frequency

698MHz

Internal/External

External

Antenna Physical Form

Dome

Gain

4.8dB

Antenna Mount Type

Wall

Series

L0014

Maximum Frequency

7125MHz

Directivity

Directional

Connector Gender

Female

Lead Included

No

Standards/Approvals

ROHS

COO (Country of Origin):
VN
The TE Connectivity antenna designed for enhanced signal reception across diverse frequency ranges, ensuring robust performance in various applications. It seamlessly integrates into your existing setup, maximising connectivity and reliability.

Supports a frequency range of 698-960/1710-2690/3300-3800 MHz for versatile compatibility

Constructed with high-quality materials including PC and ABS to ensure durability

Features a Compact length of 0.5M, optimising space while providing efficient performance

Incorporates an SMA connector for reliable connectivity in multiple configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy