Siretta OSCAR40-PRO/10M/SMAM/S/LL/33/CL/W Cylindrical Antenna with SMA Male Connector, 600 MHz, 8000 MHz, 5G NR
- RS Stock No.:
- 854-509
- Mfr. Part No.:
- OSCAR40-PRO/10M/SMAM/S/LL/33/CL/W
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£118.65
(exc. VAT)
£142.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £118.65 |
| 5 + | £115.09 |
*price indicative
- RS Stock No.:
- 854-509
- Mfr. Part No.:
- OSCAR40-PRO/10M/SMAM/S/LL/33/CL/W
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | 5G NR | |
| Connector Type | SMA Male | |
| Minimum Frequency | 600MHz | |
| Antenna Physical Form | Cylindrical | |
| Antenna Mount Type | Wall | |
| Gain | 5dBi | |
| Internal/External | External | |
| Series | OSCAR | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 8000MHz | |
| Connector Gender | Male | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols 5G NR | ||
Connector Type SMA Male | ||
Minimum Frequency 600MHz | ||
Antenna Physical Form Cylindrical | ||
Antenna Mount Type Wall | ||
Gain 5dBi | ||
Internal/External External | ||
Series OSCAR | ||
Directivity Omni-Directional | ||
Maximum Frequency 8000MHz | ||
Connector Gender Male | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- GB
The Siretta Wideband Outdoor Antenna offers robust connectivity and support for multiple cellular technologies, ensuring reliable performance in both rural and urban environments. It operates efficiently across a broad frequency range from 600 to 8000 MHz.
IP68-rated for superior dust and water resistance
Offers 5G, 4G LTE, 3G UMTS, and 2G GSM support
Omni-directional design provides reliable coverage with Peak gains of 3-5 dBi
Flexible mounting options for pole or wall installation
Related links
- Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-WHITE Round Multi-Band Antenna with SMA Male Connector 8000 MHz, 5G (LTE)
- Siretta OSCAR40-PRO/5M/SMAM/S/LL/33-BLACK Round Multi-Band Antenna with SMA Male Connector 8000 MHz, 5G (LTE)
- Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-BLACK Round Multi-Band Antenna with Type N Female Connector 8000 MHz, 5G
- Siretta OSCAR40-PRO/X/NTYPE-F/S/S/33-WHITE Round Multi-Band Antenna with Type N Female Connector 8000 MHz, 5G
- Siretta OSCAR40/10M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector 5.85 GHz 2G
- Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multi-Band Antenna with SMA Male Connector 6000 MHz 3G
- Siretta OSCAR65/X/NTYPE-F/S/S/33 Panel Multi-Band Antenna with Type N Female Connector 8000 MHz 5G
- Siretta OSCAR40/5M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector 5.85 GHz IEEE
