TE Connectivity L000321-03 Dome Antenna with SMA Connector, 698 MHz, 4200 MHz, Cellular, GNSS
- RS Stock No.:
- 814-193
- Mfr. Part No.:
- L000321-03
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£31.29
(exc. VAT)
£37.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £31.29 |
| 5 + | £29.41 |
*price indicative
- RS Stock No.:
- 814-193
- Mfr. Part No.:
- L000321-03
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Antenna | |
| RF Protocols | Cellular, GNSS | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Antenna Mount Type | Screw | |
| Gain | 6dB | |
| Lead Length | 1m | |
| Series | L000321 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 4200MHz | |
| Antenna Internal Construction | Compact Puck Design | |
| Lead Included | Yes | |
| Standards/Approvals | UKCA Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Antenna | ||
RF Protocols Cellular, GNSS | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Antenna Mount Type Screw | ||
Gain 6dB | ||
Lead Length 1m | ||
Series L000321 | ||
Directivity Omni-Directional | ||
Maximum Frequency 4200MHz | ||
Antenna Internal Construction Compact Puck Design | ||
Lead Included Yes | ||
Standards/Approvals UKCA Compliant | ||
- COO (Country of Origin):
- TH
The TE Connectivity Antenna delivers reliable multiband performance for cellular and GNSS applications. It features an external dome design for consistent omnidirectional coverage.
Omnidirectional coverage for wide signal reception
External mount with stud screw lug fixing
SMA connector for secure connection
High gain greater than 6 dBi
IP67 and IP69K rating for durabilit
Related links
- TE Connectivity L000321-01 Dome Multi-Band Antenna with Type N 698 MHz, 4200 MHz
- TE Connectivity L001414-02 Dome Multi-Band Antenna with N-Female Connector 4200 MHz, 4G/5G
- TE Connectivity L000486-03 FPC Multi-Band Antenna with MHF Connector 4200 MHz 4G, NB IoT
- TE Connectivity L000486-01 FPC Multi-Band Antenna with MHF Connector 4200 MHz NB IoT, 4G
- TE Connectivity L000486-02 FPC Multi-Band Antenna with MHF Connector 4200 MHz NB IoT, 4G
- TE Connectivity L000486-06 FPC Multi-Band Antenna with MHF4 Connector 4200 MHz 4G, NB IoT
- TE Connectivity L000486-05 FPC Multi-Band Antenna with MHF4 Connector 4200 MHz 5G, 4G
- TE Connectivity L000486-07 FPC Multi-Band Antenna with MHF4 Connector 4200 MHz 5G, 4G
