Siretta MIKE20/2.5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector, 600 MHz, 4200 MHz, 4G (LTE Cat-M)
- RS Stock No.:
- 790-442
- Mfr. Part No.:
- MIKE20/2.5M/LL/SMAM/S/S/33
- Brand:
- Siretta
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.29
(exc. VAT)
£18.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 205 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £15.29 |
| 25 - 99 | £12.19 |
| 100 - 249 | £10.73 |
| 250 - 499 | £9.69 |
| 500 + | £9.39 |
*price indicative
- RS Stock No.:
- 790-442
- Mfr. Part No.:
- MIKE20/2.5M/LL/SMAM/S/S/33
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 4G (LTE Cat-M) | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Minimum Frequency | 600MHz | |
| Antenna Mount Type | Magnetic | |
| Antenna Physical Form | Magnetic | |
| Gain | 2.74dBi | |
| Internal/External | External | |
| Series | MIKE 20 | |
| Lead Length | 2.5m | |
| Maximum Frequency | 4200MHz | |
| Connector Gender | Male/Male | |
| Lead Included | No | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 4G (LTE Cat-M) | ||
Product Type Antenna | ||
Connector Type SMA | ||
Minimum Frequency 600MHz | ||
Antenna Mount Type Magnetic | ||
Antenna Physical Form Magnetic | ||
Gain 2.74dBi | ||
Internal/External External | ||
Series MIKE 20 | ||
Lead Length 2.5m | ||
Maximum Frequency 4200MHz | ||
Connector Gender Male/Male | ||
Lead Included No | ||
- COO (Country of Origin):
- GB
Related links
- Siretta MIKE20/5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector 4200 MHz Bluetooth
- Siretta MIKE20/1M/LL/SMAM/RP/S/33 Magnetic Multi-Band Antenna with SMA Male Connector 4200 MHz, 4G (LTE Cat-M)
- Siretta MIKE20/2.5M/LL/SMAM/RP/S/33 Whip Magnetic Antenna Base with SMA RP Connector LTE Cat M, ZigBee
- Siretta MIKE20/5M/LL/SMAM/RP/S/33 Magnetic Multi-Band Antenna with Reverse Polarity SMA Connector 4200 MHz, 4G
- Siretta MIKE20/1M/LL/SMAM/S/S/33 Whip Magnetic Antenna Base with SMA Male Connector LTE Cat M, ZigBee
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 5G (LTE) WiFi, 3G
- Siretta OSCAR1A/0.2M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector 5990 MHz ISM,
- Siretta DELTA7A/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector 5990 MHz 4G (LTE)
