Mobilemark Y42700WB-2X Rod Antenna with N Jack Connector, 617 MHz, 6000 MHz, 5G (LTE)

Subtotal (1 unit)*

£705.60

(exc. VAT)

£846.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£705.60

*price indicative

RS Stock No.:
729-776
Mfr. Part No.:
Y42700WB-2X
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

RF Protocols

5G (LTE)

Product Type

Antenna

Bandwidth

6000MHz

Minimum Frequency

617MHz

Connector Type

N Jack

Antenna Physical Form

Rod

Gain

14dBi

Antenna Mount Type

Mast

Internal/External

External

Series

Y42700WB

Lead Length

12in

Maximum Frequency

6000MHz

Antenna Internal Construction

MIMO

Connector Gender

Female

Standards/Approvals

RoHS

Number of Bands

2

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy