Mobilemark ECO-600/7200-BLK Rod Antenna with N Jack Connector, 617 MHz, 7200 MHz, 5G (LTE)
- RS Stock No.:
- 729-759
- Mfr. Part No.:
- ECO-600/7200-BLK
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£147.63
(exc. VAT)
£177.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £147.63 |
| 5 + | £143.20 |
*price indicative
- RS Stock No.:
- 729-759
- Mfr. Part No.:
- ECO-600/7200-BLK
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Antenna | |
| RF Protocols | 5G (LTE) | |
| Connector Type | N Jack | |
| Minimum Frequency | 617MHz | |
| Internal/External | External | |
| Gain | 7dBi | |
| Antenna Mount Type | Pipe | |
| Antenna Physical Form | Rod | |
| Series | ECO | |
| Maximum Frequency | 7200MHz | |
| Connector Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Antenna | ||
RF Protocols 5G (LTE) | ||
Connector Type N Jack | ||
Minimum Frequency 617MHz | ||
Internal/External External | ||
Gain 7dBi | ||
Antenna Mount Type Pipe | ||
Antenna Physical Form Rod | ||
Series ECO | ||
Maximum Frequency 7200MHz | ||
Connector Gender Female | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Mobilemark CVWG508-7C7C7J7J2C-BLK-120 Rectangular Antenna with SMA Connector 7200 MHz GNSS, Wifi 6E
- Mobilemark Y42700WB-2X Rod Antenna with N Jack Connector 6000 MHz, 5G (LTE)
- Amphenol Procom ProshotGN-B Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProshotG-B-RP-S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProshotG-B-S Dome Multi-Band Antenna with SMA Male Connector 7200 MHz, 4G/5G
- Amphenol Procom ProEdge-B-G1-L2-S/S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G cellular
- Amphenol Procom ProNexus B-G1-L4-W4-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G
- Amphenol Procom ProEdge-B-G1-L2-W2-S/S/RP-S Disc Multi-Band Antenna with SMA Male Connector 7200 MHz 5G
