Mobilemark CVWG508-7C7C7J7J2C-BLK-120 Rectangular Antenna with SMA Connector, 617 MHz, 7200 MHz, 5G (LTE), GNSS, Wifi 6E

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£249.89

(exc. VAT)

£299.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£249.89
5 +£242.39

*price indicative

RS Stock No.:
729-757
Mfr. Part No.:
CVWG508-7C7C7J7J2C-BLK-120
Brand:
Mobilemark
Find similar products by selecting one or more attributes.
Select all

Brand

Mobilemark

RF Protocols

5G (LTE), GNSS, Wifi 6E

Product Type

Antenna

Minimum Frequency

617MHz

Connector Type

SMA

Internal/External

External

Antenna Mount Type

Wall

Antenna Physical Form

Rectangular

Gain

5dBi

Series

CVWG508

Lead Length

304.8cm

Maximum Frequency

7200MHz

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

3

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy