- RS Stock No.:
- 143-8949
- Mfr. Part No.:
- 00052263
- Brand:
- Hama
View all Mouse Pads & Wrist Rests
Available to back order for despatch when stock is available
Price Each
£18.83
(exc. VAT)
£22.60
(inc. VAT)
Units | Per unit |
1 + | £18.83 |
- RS Stock No.:
- 143-8949
- Mfr. Part No.:
- 00052263
- Brand:
- Hama
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Hama Mini Wrist Rest Pro
The Hama Mini Wrist Rest Pro padded foam structure fully supports you when it adjusts And moulds to your own personal wrist shape over time. Offers optimal protection, With cushion features that reduce pressure points And prevent aches And pains
Reduces pressure points and prevents from pain in the wrist
Ergonomically formed wrist rest
Wrist rest with foam content, which adjusts to your wrist during the use
Optimal formability and resilience
Comfortable cushion features
Non-skid rubber coated base
Ergonomically formed wrist rest
Wrist rest with foam content, which adjusts to your wrist during the use
Optimal formability and resilience
Comfortable cushion features
Non-skid rubber coated base
The mini wrist rest non-skid rubber coated base for an ultra secure grip, remains firmly in the place so you do not continually adjust its position due to slippage
Specifications
Attribute | Value |
Type | Wrist Rest |
Material | Lycra Memory Foam, Polyethylene (PE) |
Colour | Grey |
Dimensions | 105 x 75 x 25mm |
Height | 25mm |
Length | 105mm |
Width | 75mm |