- RS Stock No.:
- 173-1184
- Mfr. Part No.:
- B65615B0001X000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 173-1184
- Mfr. Part No.:
- B65615B0001X000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P36/22 Mounting Kit
EPCOS P36/22 Mounting kit for printed circuit boards consists of a terminal carrier and a yoke
Terminal Carrier
Made from GFR polyterephthalate UL94 V-0 Insulation class to IEC60085. Maximum operating temperature 155°C.Solderability to IEC 60068-2-20.
Yoke
Spring yoke which is nickel silver (0.6 mm), with a ground terminal
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Spring Yoke |
For Use With | P 36 x 22 Core |
Overall Dimensions | 40 x 41.8 x 27.5mm |
Overall Depth | 27.5mm |
Overall Length | 40mm |
Overall Width | 41.8mm |
Material | Nickel Silver |
- RS Stock No.:
- 173-1184
- Mfr. Part No.:
- B65615B0001X000
- Brand:
- EPCOS