- RS Stock No.:
- 167-8450
- Mfr. Part No.:
- B65812C2005X000
- Brand:
- EPCOS
1200 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 1200)
£0.193
(exc. VAT)
£0.232
(inc. VAT)
Units | Per unit | Per Box* |
1200 - 10800 | £0.193 | £231.60 |
12000 - 22800 | £0.188 | £225.60 |
24000 - 28800 | £0.183 | £219.60 |
30000 - 58800 | £0.178 | £213.60 |
60000 + | £0.173 | £207.60 |
*price indicative |
- RS Stock No.:
- 167-8450
- Mfr. Part No.:
- B65812C2005X000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Insulating Washer |
For Use With | B65811, Double-Clad PCB |
Overall Width | 19.95mm |
Overall Length | 19.95mm |
Material | Polycarbonate |