- RS Stock No.:
- 197-4195
- Mfr. Part No.:
- 260.700.06
- Brand:
- Werma
1 In stock - FREE next working day delivery available
56 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.99
(exc. VAT)
£9.59
(inc. VAT)
Units | Per unit |
1 - 9 | £7.99 |
10 - 14 | £7.58 |
15 + | £7.35 |
- RS Stock No.:
- 197-4195
- Mfr. Part No.:
- 260.700.06
- Brand:
- Werma
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Mounting Bracket, For Use With EvoSIGNAL Mini Series, 8 to 12mm Cable Entry - 260.700.06
Looking for a way to securely mount beacons in your workplace? Choose this mounting bracket from WERMA. It's made from a blend of PC and ABS that's resistant to impact and wear for durability. As it accommodates cables ranging in diameter from 8 to 12mm, it's a versatile choice. You can easily attach the bracket to a wall using screws for a secure hold.
Features & Benefits
• IP66 rating mean it's dust-tight and protected against high-pressure water jets
• Broad operating temperature range of -30°C to +60°C for use in demanding conditions
• Broad operating temperature range of -30°C to +60°C for use in demanding conditions
Applications
• Industrial automation
• Food and beverage processing
• Food and beverage processing
What beacons is this mounting bracket compatible with?
This mounting bracket is compatible with beacons from the EvoSIGNAL Mini series, making it easy to assemble.
Specifications
Attribute | Value |
---|---|
Series | EvoSIGNAL |
Accessory Type | Mounting Base |
Colour | Grey |
IP Rating | IP66 |
Dimensions | 67 x 62 x 51 mm |