- RS Stock No.:
- 211-3854
- Mfr. Part No.:
- 8US1921-2AB01
- Brand:
- Siemens
- RS Stock No.:
- 211-3854
- Mfr. Part No.:
- 8US1921-2AB01
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Bus bar system, accessories Bus bar centre-to-centre spacing 40, 60 mm Connection terminal with Bar thickness of 5 mm. 8US bus bar system used for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electro technical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts.
Mechanical fixing and electrical contacting in a single step
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Specifications
Attribute | Value |
---|---|
Accessory Type | Connecting Terminals |
Range | SENTRON |
For Use With | Busbar System |
Related links
- Siemens SENTRON Connecting Terminals for use with 125 A Busbar 1000 V DC
- Siemens SENTRON Connecting Terminals for use with aluminium conductors
- Siemens SENTRON Connecting Terminals for use with Copper busbar
- Siemens Sentron Connecting Terminals
- Siemens SENTRON Connecting Terminals for use with Pin Busbars
- Siemens Sentron Connecting Terminals for use with Busbar...
- Siemens SENTRON Connecting Terminals for use with 3VA2 100/160/250
- Siemens SENTRON Connecting Terminals for use with 80 A busbar 1000 V DC