- RS Stock No.:
- 210-9384
- Mfr. Part No.:
- 3VA9387-0TB50
- Brand:
- Siemens
Available to back order for despatch 14/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£71.04
(exc. VAT)
£85.25
(inc. VAT)
Units | Per unit |
1 + | £71.04 |
- RS Stock No.:
- 210-9384
- Mfr. Part No.:
- 3VA9387-0TB50
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Siemens SENTRON communication and measurement module for 3VA2 400/630/1000 circuit breaker. It has control supply voltage of 24V dc and the type of electrical connection at the input for supply voltage is through screw terminal.
Ambient operating temperature is from -25 °C to 70 °C
Safety class III according to IEC61558
Mounting position right switch pocket
Safety class III according to IEC61558
Mounting position right switch pocket
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Module |
Range | SENTRON |
For Use With | 3VA2 400/630/1000 |
Related links
- Siemens SENTRON Control Wire Tap for 3VA1 400/630, 3VA2 400/630
- Siemens SENTRON 3VA9 Terminal for use with 3VA1 400/630, 3VA2 400/630
- Siemens SENTRON 3VA9 Wire Connector for use with 3VA1 400/630, 3VA2 400/630
- Siemens SENTRON Link Module for use with 3VA2 100/160/250
- Siemens SENTRON 3VA9 Rotary Operator for use with 3VA1 400/630,...
- Siemens SENTRON 3VA9 Mounting Frame for use with 3VA1 400/630, 3VA2 400/630
- Siemens SENTRON 3VA9 Cover for use with 3VA1 400/630, 3VA2 400/630
- Siemens SENTRON Connection Unit for use with 3VA1 400/630 3VA2 400/630