Allen Bradley Busbar for use with 140M-C, 140M-D

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

Compact Busbars

Used to link together the supply side of either a 140M-C or 140M-D circuit breaker, removing the need to wire each individual breaker
Available in three pitch lengths
Blank covers (stock No. 351-6003) are also available to cover unused supply lugs

Specifications
Attribute Value
Accessory Type Busbar
For Use With 140M-C, 140M-D
Series 140
98 In stock - FREE next working day delivery available
Price Each
£ 8.31
(exc. VAT)
£ 9.97
(inc. VAT)
Units
Per unit
1 - 14
£8.31
15 - 24
£7.80
25 +
£7.49
Related Products
Economic mechanical and electrical connection between contactor 100-K ...
Description:
Economic mechanical and electrical connection between contactor 100-K and circuit breaker 140MProvides stable mechanical connection - only one DIN rail is required for contactor & circuit breaker combination.
Professional range of WEG enclosures and accessories for ...
Description:
Professional range of WEG enclosures and accessories for use with the MPW series of contactors. IP41 and IP66 PVC enclosures. The enclosures are light grey in colour.Accessories include IP55 front plates and various coloured handles. Other accessories include three-phase feeder terminals designed to feed the busbars and trip signalling blocks. ...
Twin extension block Connection main circuit: Spring-type terminal ...
Description:
Twin extension block Connection main circuit: Spring-type terminal 2 slots for compact load feeders.
Link module for screw terminal electrical and mechanical ...
Description:
Link module for screw terminal electrical and mechanical for 3RV2.1/RV2.2 and 3RT2.2. AC operation (multi-unit packaging). Connection Accessories for use with SIRIUS range.