NXP MPC17C724EP, DC Motor Driver IC, 5 V 0.4A 16-Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-2239
Mfr. Part No.:
MPC17C724EP
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Motor Type

DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.4A

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

QFN

Maximum Operating Supply Voltage

5.5 V

Pin Count

16

Minimum Operating Supply Voltage

2.7 V

Typical Switching Frequency

200kHz

Minimum Operating Temperature

-20 °C

Length

3mm

Maximum Operating Temperature

+85 °C

Height

1mm

Dimensions

3 x 3 x 1mm

Width

3mm

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy