- RS Stock No.:
- 813-6444
- Mfr. Part No.:
- DRV11873PWPR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 813-6444
- Mfr. Part No.:
- DRV11873PWPR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Brushless DC (BLDC) Drivers with FETs, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 16 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Supply Voltage | 5 V |
Typical Switching Frequency | 100kHz |
Height | 1.05mm |
Width | 4.5mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
- RS Stock No.:
- 813-6444
- Mfr. Part No.:
- DRV11873PWPR
- Brand:
- Texas Instruments