- RS Stock No.:
- 774-7759
- Mfr. Part No.:
- TC647EOA
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 774-7759
- Mfr. Part No.:
- TC647EOA
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC647 Fan Controller
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 8 |
Minimum Operating Supply Voltage | 3 V |
Length | 5mm |
Dimensions | 5 x 3.99 x 1.55mm |
Height | 1.55mm |
Width | 3.99mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |